Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Van Damme 268-022-020 Microphone Cable Red 100m

Order Code:  

02-0006

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-022-020  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £168.11

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

This Van Damme Tour Grade Classic XKE Microphone cable traffic red combines flexibility, durability, noiseless operation and excellent handling characteristics. Van Damme microphone cables can be found in film and recording studios, high street music shops, professional touring applications and the education sector.

For mic and line level analogue balanced audio. Tightly packed cotton fillers ensure no static build up and even capacitance. Ideal for on stage use.


  • 7 x 0.10 mm bare silver plated oxygen-free copper
  • 21 x 0.10 mm bare ultra-pure oxygen-free copper
  • Incorporates Flexible PVC/Neoprene composite jacket material
  • Ideal for on-stage use
  • Insulation - Cross-linked polyethylene
  • Cable diameter 6.35mm ± 0.15mm
  • RAL 3020
  • CE approval
  • Supplied on reels of 100m
Number of Cores 2
Colour Red
Conductor Stranding 7/0.1, 21/0.1mm
Conductor Material Bare ultra pure oxygen free copper & bare silver plated oxygen free copper
Length 100m
Cable Diameter 6.35mm
Conductor Resistance 85Ω/km
Cable Diameter (AWG) 3AWG
Capacitance 105pF/m
Conductor Stranding (AWG/Strands) 28AWG
Conductor Area 0.5mm²
Type Microphone cable

To use this facility please Sign In.

Sign In

Reviews


Reviewed by: Michael Cline - 19 February 2011
Have used this cable for making up patchleads and main mixing console leads, very durable, excellent choice, good value for money.