Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-021-060 Tour Grade Classic XKE Ultramarine Blue 25m

Van Damme 268-021-060 Tour Grade Classic XKE Ultramarine Blue 25m

Order Code:  

02-3461

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-021-060  Copy to clipboard
 Report an error

Discontinued

Van Damme tour grade classic XKE microphone cable combines flexibility, durability, noiseless operation and excellent handling characteristics. Van Damme microphone cables can be found in film and recording studios, high street music shops, professional touring applications and the education sector.


  • Supplied in ultramarine blue
  • Ideal for on stage use
  • Unsurpassed sound quality
  • Supplied on reels of 25m
Number of Cores 1 pair
Colour Blue
Conductor Stranding 7/0.10mm
Conductor Material Bare silver plated ultra pure oxygen free copper
Length 25m
Cable Diameter 6.35mm
Conductor Resistance 85Ω/km
Capacitance 56pF/m
Conductor Stranding (AWG/Strands) 38/7AWG
Conductor Area 0.008mm²

Reviews


Be the first to submit a review