This classic black microphone cable from Van Damme combines flexibility, durability, noiseless operation and excellent handling characteristics. For mic and line level analogue balanced audio. The tightly packed cotton fillers ensure there is no static build up and even capacitance.
7 x 0.10 mm bare silver plated oxygen-free copper
21 x 0.10 mm bare ultra-pure oxygen-free copper
Incorporates Flexible PVC/Neoprene composite jacket material
Ideal for on-stage use
Insulation - Cross-linked polyethylene
Cable diameter 6.35mm ± 0.15mm
RAL 9005
CE approval
Supplied on reels of 100m
Number of Cores
2
Colour
Black
Conductor Stranding
7/0.1, 21/0.1mm
Conductor Material
Bare ultra pure oxygen free copper & bare silver plated oxygen free copper
Q. Hi,
The manufacturer number suggests this is the XKE cable with spiral screen rather than braided. Any chance you can let me know which sort of screen it is?
Cheers.
A. Hi Matt, thanks for your question. According to the manufacturer this wire is spiral screen.
Reviews
Best value cable on the market
Reviewed by: Rob - 13 May 2014
Quite simply, this is the best value mic cable on the market.
It's not the cheapest but is built to a standard that belies it's price. It's really east to work with, too. Add in free (and fast!) delivery from Rapid and it's a no-brainer!