Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-019-060 Pro Grade Unbalanced Pro-patch Ultramarine Blue 25m

Van Damme 268-019-060 Pro Grade Unbalanced Pro-patch Ultramarine Blue 25m

Order Code:  

02-3540

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-019-060  Copy to clipboard
 Report an error

Discontinued

Van Damme pro grade XKE unbalanced pro-patch cable is a reduced overall diameter version of the Classic XKE instrument cable also for unbalanced audio use. It is particularly suited to connectors such as mono mini jacks and some phono connectors where the 6.00mm OD of the Classic Instrument cable would be too large.


  • Supplied in ultramarine blue
  • Low noise, high flexibility and low overall diameter
  • Ideal for overall diameter limited connectors
  • Supplied on reels of 25m
Number of Cores 1
Colour Blue
Conductor Stranding 3/0.20mm
Conductor Material Bare silver plated ultra pure oxygen free copper
Length 25m
Cable Diameter 4.5mm
Conductor Resistance 47Ω/km
Capacitance 90pF/m
Conductor Stranding (AWG/Strands) 32/3AWG
Conductor Area 0.03mm²

Reviews


Be the first to submit a review