Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Van Damme 268-014-050 Pro Grade Classic XKE 1 Pair Mint Green 100m

Order Code:  

02-3558

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-014-050  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Brown Green
 Report an error
Qty Unit Price (Ex VAT)
1+ £45.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

Van Damme tour grade classic XKE microphone cable combines flexibility, durability, noiseless operation and excellent handling characteristics. Van Damme microphone cables can be found in film and recording studios, high street music shops, professional touring applications and the education sector.


  • Supplied as 1-pair
  • Supplied in mint green
  • Close lapped copper screen for the best compromise between effective shielding and flexibility
  • Plain ultra pure oxygen free copper conductors
  • Unsurpassed sound quality
  • Supplied on reels of 100m
Number of Cores 1 pair
Colour Green
Conductor Stranding 1/0.20mm
Conductor Material Bare silver plated ultra pure oxygen free copper
Length 100m
Cable Diameter 3.5mm
Conductor Resistance 85Ω/km
Capacitance 50pF/m
Conductor Stranding (AWG/Strands) 32/1AWG
Conductor Area 0.03mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review