Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-010-040 Pro Grade Classic XKE Squirrel Grey 10m

Van Damme 268-010-040 Pro Grade Classic XKE Squirrel Grey 10m

Order Code:  

02-3524

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-010-040  Copy to clipboard
 Report an error

Discontinued

Van Damme pro grade classic XKE pro-patch cable has been specifically designed as a 4.85mm overall diameter cable to suit Neutrik and Switchcraft bantam jacks, and other applications requiring a lower OD cable.


  • Supplied in squirrel grey
  • For microphone and line level analogue balanced audio
  • 95% optical coverage braided screen
  • Supplied on reels of 10m
Number of Cores 1 pair
Colour Grey
Conductor Stranding 7/0.10mm
Conductor Material Bare silver plated ultra pure oxygen free copper
Length 10m
Cable Diameter 1.6mm
Conductor Resistance 85Ω/km
Capacitance 50pF/m
Conductor Stranding (AWG/Strands) 38/7AWG
Conductor Area 0.008mm²

Reviews


Be the first to submit a review