Van Damme pro grade XKE unbalanced pro-patch cable is a reduced overall diameter version of the Classic XKE instrument cable also for unbalanced audio use. It is particularly suited to connectors such as mono mini jacks and some phono connectors where the 6.00mm OD of the Classic Instrument cable would be too large.
Supplied in jet black Low noise, high flexibility and low overall diameter Ideal for overall diameter limited connectors Supplied on reels of 100m
Number of Cores
1
Colour
Black
Conductor Stranding
3/0.20mm
Conductor Material
Bare silver plated ultra pure oxygen free copper
Length
100m
Cable Diameter
4.5mm
Conductor Resistance
47Ω/km
Capacitance
90pF/m
Conductor Stranding (AWG/Strands)
32/3AWG
Conductor Area
0.03mm²
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.