This classic
red 1 pair from
Van Damme is the ideal
cable for both intricate rack wiring and installation.
- Wire size 7 x 24AWG
- Cable diameter 3.5mm
- Flexible, tough and easy to prepare and use
- Foil screen is bonded to the outer jacket for ease of stripping
- Tinned UPOFC drain wire remains in close contact to the foil to ensure excellent screening
- Permanent installations of analogue balanced audio circuits
- Internal rack and patch panel wiring looms
- Short adaptors and multi-pin breakouts
- CE approved
- Supplied on reels of 500m
Number of Cores |
1 pair |
Colour |
Red |
Conductor Stranding |
1/0.2, 6/0.2mm |
Conductor Material |
Bare ultra pure oxygen free copper |
Length |
500m |
Cable Diameter |
3.5mm |
Conductor Resistance |
80.2Ω/km |
Capacitance |
124pF/m |
Conductor Stranding (AWG/Strands) |
24/7AWG |
Conductor Area |
0.5mm² |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.