Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-001-000 Pro Grade Classic XKE 1 Pair Jet Black 50m

Van Damme 268-001-000 Pro Grade Classic XKE 1 Pair Jet Black 50m

Order Code:  

02-3565

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-001-000  Copy to clipboard
 Report an error

Discontinued

Van Damme tour grade classic XKE microphone cable combines flexibility, durability, noiseless operation and excellent handling characteristics. Van Damme microphone cables can be found in film and recording studios, high street music shops, professional touring applications and the education sector.


  • Supplied as 1-pair
  • Supplied in jet black
  • Close lapped copper screen for the best compromise between effective shielding and flexibility
  • Plain ultra pure oxygen free copper conductors
  • Unsurpassed sound quality
  • Supplied on reels of 50m
Number of Cores 1 pair
Colour Black
Conductor Stranding 1/0.20mm
Conductor Material Bare silver plated ultra pure oxygen free copper
Length 50m
Cable Diameter 3.5mm
Conductor Resistance 85Ω/km
Capacitance 50pF/m
Conductor Stranding (AWG/Strands) 32/1AWG
Conductor Area 0.03mm²

Reviews


Be the first to submit a review