Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 232332 N Old City Café

Order Code:  

55-5321

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 232332  Copy to clipboard EAN-13: 4104090323325
  • Country of Origin:
 Report an error

Discontinued

This N scale old city café from Faller is a superb addition to any model set. The cozy café is located on the ground floor of a multi-story townhouse. The full kit includes: 184 items in 5 colours, window film, paper mask and instructions.


  • For designing model railway stations and cities
  • Size: N
  • Age group from 15 years
  • Length: 78mm
  • Height: 85mm
  • Width: 68mm
  • Manufacturer's part 232332

Reviews


Be the first to submit a review