Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 232330 N Sport Meder Townhouse

Order Code:  

55-5319

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 232330  Copy to clipboard EAN-13: 4104090323301
  • Country of Origin:
 Report an error

Discontinued

This N scale sport townhouse from Faller is a superb addition to any model set. Offering sporting goods of all kinds, while the top section of the house gives a tudor appearance. The full kit contains: 97 items in 6 colours, window film, curtain and mask instructions.


  • For designing model railway stations and cities
  • Size: N
  • Height: 100mm
  • Length: 45mm
  • Width: 60mm
  • Age group from 15 years
  • Manufacturer's part 232330

Reviews


Be the first to submit a review