Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 232300 N Burning Tax Office

Order Code:  

55-3238

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 232300  Copy to clipboard EAN-13: 4104090323004
 Report an error

Discontinued

This N scale burning building from Faller is a superb addition to any model set. Manufactured to include the finest details, such as the weathered, smoke-blackened front, while the special smoke generator (16V DC/AC) produces smoke from the open window. Also includes a flash lamps set (red 16V DC/AC), for impressive fire light.


  • Age class: 15 years and over
  • Height: 98mm
  • Length: 106mm
  • Width: 73mm
  • Size: N
  • Manufacturer's part 232300

Reviews


Be the first to submit a review