Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 232226 N 2 One Family Houses

Order Code:  

55-3237

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 232226  Copy to clipboard EAN-13: 4104090322267
  • Country of Origin:
 Report an error

Discontinued

These N 2 scale family houses from Faller are a superb addition to any model set. Manufactured to include the finest details such as the window flowerbeds, while both houses have an adjoining garage.


  • Patented
  • Size: N
  • Width: 57mm
  • Height: 50mm
  • Length: 100mm
  • Age class: 15 years and over
  • Manufacturer's part 232226

Reviews


Be the first to submit a review