Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 232220 N Village Set

Order Code:  

55-2729

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 232220  Copy to clipboard EAN-13: 4104090022204
  • Country of Origin:
 Report an error

Discontinued

This N scale village set from Faller is a superb addition to any model railway set. Complete with picturesque church and three houses, creating a typical village setting.

The dimensions are as follows:
Church: 81 x 52 x 147mm
House 1: 96 x 60 x 42mm
House 2: 83 x 58 x 52mm
House 3: 77 x 50 x 52mm


  • For designing model railway stations and cities
  • Size: N
  • Age class: 15 years and over
  • Manufacturer's part 232220

Reviews


Be the first to submit a review