Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Seuthe 23 H0 Scale Universal Steam Generator 16-22V

Order Code:  

55-2515

  Copy to clipboard
Brand: Seuthe  Copy to clipboard MPN: 23  Copy to clipboard EAN-13: 4016138053418
 Report an error

Discontinued

This steam generator from Seuthe is designed for use by model railway enthusiasts to add realistic steam effects to their layout. The Seuthe 23 HO scale generator can be fitted in model steam locomotives which have slim chimneys.


  • Supplied with two connection wires
  • Dimensions (L x Ø) 24 x 8mm, 11 x 4.5mm (chimney)
  • Operating voltage 16 to 22V AC/DC
  • Current rating 70mA approx

Reviews


Be the first to submit a review