Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Seuthe 22E H0 Replacement Steam Generator

Order Code:  

55-3275

  Copy to clipboard
Brand: Seuthe  Copy to clipboard MPN: 22E  Copy to clipboard EAN-13: 4016138452723
  • Country of Origin:
 Report an error

Discontinued

This replacement steam generator from Seuthe is ideal for use by model railway enthusiasts wanting to add realistic smoke effects to their layout. The Seuthe 22 is suitable for use in locomotives with plastic bodies and for slender chimneys.
  • Two connecting wires
  • Dimensions (L x Ø) 24 x 8mm
  • Operating voltage 10 to 16V AC/DC
  • Current rating 120mA approx

Questions


*Question functionality currently disabled


09 June 2019 Question by: Rapid Customer | Product code: 55-3275
Q. Hello, could you tell me the difference between the Seuthe 22 and the 22E? Kind Regards Robert
A. Hi Robert, thank you for your question. Unfortunately these are discontinued and we no longer have detailed information available.


26 September 2016 Question by: Rapid Customer | Product code: 55-3275
Q. Hi. Seuthe smoke generators 22 and 27 do they include the oil in the price. thank you.
A. Hi Mr Sharp, thank you for your question. This is just the generator, a kit including the smoke ail is available on 55-3300.

Reviews


Be the first to submit a review