Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 222191 N Co-operative With Silos

Order Code:  

55-5059

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 222191  Copy to clipboard EAN-13: 4104090221911
  • Country of Origin:
 Report an error

Discontinued

This N scale co-operative with silos from Faller is a superb addition to any model set. Featuring a large warehouse building with a co-operative-owned loading ramp and height-varied high-grade steel silos.

The delivery includes: 233 single parts in 8 colours, window foil, paper mask and construction instructions.


  • For designing industrial areas
  • Building: 161 x 111 x 97mm
  • Silos 2: 22 x 34 x 94mm (1x)
  • Silos 1: 22 x 34 x 107mm (2x)
  • Manufacturer's part 222191

Reviews


Be the first to submit a review