Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 222153 N Scale Platform Bridge

Order Code:  

55-5578

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 222153  Copy to clipboard EAN-13: 4104090221539
  • Country of Origin:
 Report an error

Discontinued

This N scale platform bridge from Faller is a superb addition to any model railway set. Spanning two tracks, the riveted steel structure has been manufactured to include the finest details and includes two striking staircases.

The kit contains: 79 items in 3 colours, window parts and building instructions. Passage width: 50mm, headroom: 40mm.


  • For designing the railway station area
  • Size: N
  • Length: 145mm
  • Width: 135mm
  • Age group from 15 years
  • Manufacturer's part 222153

Reviews


Be the first to submit a review