Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 222144 N Bielefeld Water Tower

Order Code:  

55-5579

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 222144  Copy to clipboard EAN-13: 4104090221447
  • Country of Origin:
 Report an error

Discontinued

This N scale water tower from Faller is a superb addition to any model set. The tower has a brick entrance and attached ball container - such towers were used for the water supply of cities. This kit contains: 121 items in 8 colours, window film, curtain and mask instructions.


  • For designing the railway station area
  • Size: N
  • Length: 51mm
  • Width: 49mm
  • Age group from 15 years
  • Manufacturer's part 222144

Reviews


Be the first to submit a review