Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 222119 N 3 Platforms - 1 Open & 2 Glass Covered Platforms

Order Code:  

55-2679

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 222119  Copy to clipboard EAN-13: 4104090021191
  • Country of Origin:
 Report an error

Discontinued

These open and glass covered train platforms from Faller are fine additions to any model railway set. Featuring one open and two glass-covered platforms with many small detailed parts, such as benches and tables.


  • Set of 3
  • Size: N
  • Width: 29mm
  • Length: 167mm
  • Age class: 15 years and over
  • Manufacturer's part 222119

Reviews


Be the first to submit a review