Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PJP 2210/600 V-100 Yellow/Green Electro 4mm Shrouded Stackable Test Lead 100cm

PJP 2210/600 V-100 Yellow/Green Electro 4mm Shrouded Stackable Test Lead 100cm

Order Code:  

17-2492

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2210/600 V-100 Yellow/Green  Copy to clipboard EAN-13: 3760122593640
 Report an error

Discontinued

The Electro-PJP 2210/600V-100 Yellow-green male to male 4mm test lead is stackable for convenience and shrouded for safety. Rated to CAT II 600V. Available in a wide range of colours and lengths to suit every task.


  • Colour yellow-green
  • Length 100cm
  • Operating temperature -20 to +80°C
  • 0.75mm2 PVC cable
Type 4mm test lead
Colour Green / yellow
Gender Plug, stackable
Voltage Rating 600V
Current Rating N/A
Mount N/A

Reviews


Be the first to submit a review