Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton FRWS 5 R - 8 Ohm Round Mini Speaker 5cm

Order Code:  

35-2904

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: FRWS 5 R - 8 Ohm  Copy to clipboard EAN-13: 4007540022109
 Report an error

Discontinued

A high quality 5cm black full range speaker with round metal basket, soft surround and special light weight cone from Visaton.


  • Magnetically shielded
  • Paper diaphragm with square basket soft surround and special lightweight cone
  • Balanced frequency response above 250Hz
  • Impedance 8Ω
  • Excellent highs and good omni-directional sound distribution
  • Suitable as midrange driver in column speaker systems for Hi-Fi applications as well as for 100V sound reinforcement systems
  • Due to the small size it is also suitable for model construction and as control speaker for electronic devices
  • Typical applications include electronic devices, network column speakers and model construction
  • CE approved
Type Mini
Nominal Size 50mm
Power 10W
Impedance
IP Rating N/A

Reviews


Be the first to submit a review