Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 2200 HO Straight Tunnel Single Track 34 x 27 x 16cm

Order Code:  

55-2911

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 2200  Copy to clipboard EAN-13: 4007246022007
  • Country of Origin:
 Report an error

Discontinued

Tunnels make a focus point of any model railway layout and this ready-made straight tunnel from Noch is carefully detailed with trees, bushes, banks, ponds, brooks and fences.
  • Suitable for H0 scale
  • Single track
  • Length: 340mm
  • Width: 270mm
  • Access height 93mm
  • Made from high quality strong plastic
  • Manufacturer's part 02200

Reviews


Be the first to submit a review