Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Decree 21cm - 8 inch Pinking Shear Black Handle Scissors

Order Code:  

52-1822

  Copy to clipboard
Brand: Decree  Copy to clipboard MPN: 4097  Copy to clipboard EAN-13: 5060167590979
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 14 days

Heavy duty, high quality pinking blade shears for an accurate trimming cut in dressmaking and also to produce decorative effects in art and craft designs.


  • Length 21cm
  • Black handles
  • Suitable for Key Stage 3 (ages 11 to 14)
Type Pinking shears
Colour Black
Length 210mm

To use this facility please Sign In.

Sign In

Reviews


Pinking Shears

Reviewed by: - 18 March 2014
Pinking shears have proved to be a great success for me. Delivery was very swift and they have proved to be their weight in gold. Would use this company again. Well done.