Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Noch 21514 HO TT N Model Hedges Dark Green 2 pcs 15 x 8mm

Order Code:  

55-2929

  Copy to clipboard
Brand: Noch  Copy to clipboard MPN: 21514  Copy to clipboard EAN-13: 4007246215140
  • Country of Origin:
 Report an error

Discontinued

These realistic scale model hedges from Noch are finished with high-quality flock foliage.
  • Supplied in packs of 2
  • Colour: Dark green
  • Height: 15mm
  • Length: 500mm
  • Width: 8mm
  • Suitable for use with H0, N and TT scale models
  • Manufacturer's part 21514

Reviews


Be the first to submit a review