Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bugera 212V-BK 2x12" Guitar Cabinet

Order Code:  

35-5433

  Copy to clipboard
Brand: Bugera  Copy to clipboard MPN: 212V-BK  Copy to clipboard EAN-13: 4033653062640
 Report an error

Discontinued

Bugera 212V-BK 2x12" Guitar Cabinet
The BUGERA 212V-BK is not only the perfect complement for our BUGERA all-tube amp heads; it also matches virtually any other amp head. We proudly load this straight-front 2 x 12" cabinet with the same speakers that have impressed bar band warriors and seasoned pros alike — and yes, we still make them ourselves in our very own factory. The 212V-BK is built like a tank, giving you no unwanted resonance or vibration. It can operate in either 140 Watt, 4/16 Ω mono or 2 x 70 Watt, 8 Ω stereo. Plus, its comfortable carrying handle, reinforced corners and protective vinyl covering make it easy to transport and tough enough to handle the rigors of the road. Whether you're completing your favourite BUGERA amplifier head or adding an extension to your combo, the 212V-BK delivers your sound with astounding punch and clarity!
  • Reinforced corners and protective vinyl covering
  • High-quality components and exceptionally rugged construction ensure long life

  • Bugera 212V-BK 2x12" Guitar Cabinet
  • With 140 W of explosive power handling, this vintage cabinet is the perfect complement to BUGERA amps
  • Original 2 x 12" BUGERA Vintage Guitar Series speakers
  • Versatile 4/16 Ω mono or 2 x 70 Watt, 8 Ω stereo configuration
  • Stylish and comfortable carrying handle for easy single-handed transportation
  • Extremely low resonance and low vibration cabinet


Reviews


Be the first to submit a review