Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 212108 N Schwarzach Station

Order Code:  

55-5317

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 212108  Copy to clipboard EAN-13: 4104090121082
  • Country of Origin:
 Report an error

Discontinued

This N scale railway station from Faller is based on a real station building at Schwarzach in Germany. Featuring an annexed goods shed and platform roofing. The full kit includes: 126 items in 4 colours, window film, paper mask and instructions.


  • For designing the railway station area
  • Size: N
  • Width: 120mm
  • Length 251mm
  • Age group from 15 years
  • Manufacturer's part 212108

Reviews


Be the first to submit a review