This professional video splitter from Manhattan has a built-in amplifier which distributes a single VGA signal from a computer, or another device with VGA output, up to two displays. It is therefore ideal for trade shows, classrooms, video conferences, lectures and presentations in shops.
The device can be cascaded up to three times and thus facilitates distribution to a range of displays. The gold-plated contacts and fully shielded metal housing ensure reliable signal transmission without loss of quality.
- 2-port, VGA, SVGA and MultiSync
- Can be cascaded up to three times to pass on the signal to additional displays
- Resolution up to 1920 x 1080
- Manufacturer's part 207331
Delivery includes: professional video splitter, power supply and user manual.
Type |
VGA splitter |
Colour |
Black |