Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PJP 2612-IEC-200Bl 200cm Blue Stack Safety Lead

PJP 2612-IEC-200Bl 200cm Blue Stack Safety Lead

Order Code:  

17-2267

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2612-IEC-200Bl  Copy to clipboard EAN-13: 3760122593947
 Report an error

Discontinued

Professional quality 4mm stackable safety test lead from PJP which fully satisfies the safety requirements of IEC1010 Category 3 1000V.
  • Colour: blue
  • Fixed shroud stackable 4mm plugs terminated to 1.0mm²
  • PVC double insulated cable
  • Length 2000mm
  • Voltage rating 1000V
  • Current rating 20A
Type 4mm test lead
Colour Blue
Gender Plug, stackable
Voltage Rating 1000V
Current Rating 20A
Mount N/A

Reviews


Be the first to submit a review