The Sommer Cable 200-0552 is a SC-PEACOCK MKII Microphone Cable that is not only for microphones but ideal for the construction of cinch and Y-patch cables.
The cable cores are protected individually to 95% with dense spiral shielding and can be separated at any time. The individual cable fits all jack, XLR, and cinch plugs.
Application: Wiring of stereo microphones, Construction of insert cables.
- Highly flexible due to the use of a soft PVC-jacket resistant to the cold
- Multiple application because individual cables can be separated
- Sold per Metre
- Supplied cable thickness: 24AWG
- Supplied with Blue outer sheath
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Length |
Sold per metre |
Cross-sectional area |
0.22mm² |
Conductor Size |
24AWG |
Colour |
Blue |