The Sommer Cable 200-0404 is a 2-Wire Foil-Shielded Cable from the SC-ISOPOD SO-F22 range. The Patch Cable has a compact outer diameter of 3.3mm (SO-F22). The Green Cable is mostly used for inside wiring of audio and Hi-Fi-components. It has a 'memory' effect and can be installed "around corners" without any problems.
The copper strands of the respective wire pairs are pre-twisted and can be stripped very easily. For easy connection, the cable has an additional pre-twisted and tin-plated drain wire. It is shielded with AL/PT-foil, which automatically adheres to the jacket during stripping.
Application: Inside wiring of racks, audio and Hi-Fi-components.
- Fast and easy to work with
- Durability due to the robust plastic jacket we developed specially
- Easy to install due to the 'memory' effect
- Construction: 2LI2Y0.22mm²)(ST)Y
- Jacket material: PVC
- Wire diameter: 3.3mm
- Wire size: AWG 24
- No. of inner conductors: 1x 0,22mm²
- Copper strand per conductor :7x 0,20mm
- Conductor insulation:mPE 1,12mm
- Shielding: AL/PT-foil + filler strand, tin-plated
- Shielding factor: 100 %
- Temperature range min: -20°C
- Temperature range max: +70°C
- Fire load per m: 0,05kWh
- Weight per 1 m: 16g
- Electrical Data:
- Capac. cond./shield. per 1m: 74pF
- Cond. resistance per 1km: 88Ω
- Insulation resist. per 1km: >200MΩ
- Sold per Metre
- Supplied wire size: 24AWG
- Supplied with Green outer sheath
- Manufacturer's part: Sommer Cable 200-0404
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.