The Sommer Cable 200-0371 is an AES/EBU-capable SC-MICRO-STAGE Microphone Cable that has the most essential requirements for contemporary live and studio technology. The cable has a cold flexible, soft PVC jacket, a low capacitance and is very easy to handle.
The compact cable diameter of 5,80mm is ideal for using stereo jack plugs and XLR connectors with a small cable passage. When used as a patch or MIDI cable, it will occupy only very little space in your patch bay or in the home studio.
Due to its tight, concentric stranding and the foamed Skin PE wire insulation, the SC-MICRO-STAGE can easily transmit analogue and digital signals 110Ω over distances greater than 100m.
Applications include Stage application /Studio.
- High transmission quality due to the USW of fine stranding
- Very rugged owing to the thick, soft PVC jacket
- Good shielding due to dense helical copper mesh screen
- High flexibility makes it easy to reel
- Supplied with Black sheath
- Sold in lengths of 1m
- Manufacturer's part: Sommer Cable 200-0371 Speaker Cable
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Length |
Sold per metre |
Conductor Size |
16AWG |
Colour |
Black |