Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sommer Cable 200-0353 Microphone Cable Red Sheath 26 AWG

Order Code:  

59-2044

  Copy to clipboard
Brand: Sommer Cable  Copy to clipboard MPN: 200-0353  Copy to clipboard
 Report an error

Discontinued

The Sommer Cable 200-0353 is a SC-GOBLIN Microphone Cable that has a small overall diameter. Due to the small size, this cable will fit almost all current TT-phone and B-gauge plug connectors and can also be used for a Y-adaptor cable.

Based on the carefully constructed shielding the cable also has the additional positive benefit of a very high tensile strength.

Application: Professional studio patch connection, High quality mini-microphone cable, Demanding phone and RCA-connections, MIDI-cable for long distances, Inside wiring for racks and connection of audio components and effect units.


  • Ideal for patch cables due to the small outer diameter of 0.181 inch
  • Very good tensile strength due to the double shielding construction and the special PVC-jacket
  • Linear sound transmission due to the special conductor pair construction and the copper stranding
  • 100% Shielded due to the use of metalic fleece and additional copper spiral shielding
  • Sold per Metre
  • Supplied cable thickness: 28AWG
  • Available with Red outer sheath

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Number of Cores 1 pair
Colour Red
Conductor Stranding 18x0.1mm
Conductor Material Copper spiral shielding
Length 1m
Cable Diameter 4.6mm
Conductor Resistance 140Ω/km
Capacitance 140pF/m
Conductor Stranding (AWG/Strands) 38/18AWG
Conductor Area 0.008mm²

Reviews


Be the first to submit a review