The Sommer Cable 200-0351 is a SC-GOBLIN Microphone Cable that has a small overall diameter. Due to the small size, this cable will fit almost all current TT-phone and B-gauge plug connectors and can also be used for a Y-adaptor cable.
Based on the carefully constructed shielding the cable also has the additional positive benefit of a very high tensile strength.
Application: Professional studio patch connection, High quality mini-microphone cable, Demanding phone and RCA-connections, MIDI-cable for long distances, Inside wiring for racks and connection of audio components and effect units.
- Ideal for patch cables due to the small outer diameter of 4.6mm
- Very good tensile strength due to the double shielding construction and the special PVC-jacket
- Linear sound transmission due to the special conductor pair construction and the copper stranding
- 100% Shielded due to the use of metalic fleece and additional copper spiral shielding
- Sold per Metre
- Supplied cable thickness: 26AWG
- Available with Black outer sheath
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Number of Cores |
1 pair |
Colour |
Black |
Conductor Stranding |
18x0.1mm |
Conductor Material |
Copper spiral shielding |
Length |
1m |
Cable Diameter |
4.6mm |
Conductor Resistance |
140Ω/km |
Cable Diameter (AWG) |
26AWG |
Capacitance |
120pF/m |
Conductor Stranding (AWG/Strands) |
38/18AWG |
Conductor Area |
0.14mm² |
To use this facility please Sign In.
Sign In