Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sommer Cable 200-0271 Speaker Cable Black Sheath 21 AWG

Order Code:  

59-1177

  Copy to clipboard
Brand: Sommer Cable  Copy to clipboard MPN: 200-0271  Copy to clipboard
 Report an error

Discontinued

The Sommer Cable 200-0271 is a SC-GALILEO 238 Plus Speaker Cable is just like the SC-SYMBIOTIC Speaker Cable, but more exclusive. This is due to the double counter-rotating copper spiral shielding and the wire pairs embedded in PVC making it even more flexible.

The SC-GALILEO 238 Plus has two counter-rotating spiral shields that were insulated separately with a non-conductive foil. This separation of the grounding shields is very often used in professional sound studios and in broadcasting.
Application: Highly professional studio and stage technology, Demanding OB Van technology for radio and broadcasting, First class HiFi-connection (conductor red and white on Pin1, shielding separately)

Because of the thicker wire diameter (2x 0.38mm²) it is suitable for distances of more than 100 meters. This cable is technically sound and may be the best microphone cable on the world market.


  • Extreme long life and twist-proof due to the thick jacket and the wire pairs embedded in PVC
  • Absolutely neutral and loss-free audio transmission due to the use of fine copper strands
  • Excellent protection due to the dense counter-rotating double spiral shielding
  • Very flexible due to the dense wire stranding
  • Loss-free transmission over long distances due to a large wire diameter of 2 x 0.38 mm²
  • Construction: (2LI2Y0.38mm2)YDDY
  • Jacket, diameter: PVC 7,0mm
  • Size: AWG 21
  • No. of inner conductors: 2 x 0,38mm²
  • Copper strand per conductor: 48 x 0,10mm
  • Conductor insulation: PE 1,55mm
  • Shielding: double copper spiral, counter-rotating
  • Shielding factor: 100%
  • Temperature range min: -30°C
  • Temperature range max: 70°C
  • Fire load per m: 0,22kWh
  • Weight per 1m: 60g

Electrical Data:

  • Capac. cond./cond. per 1m: 50pF
  • Capac. cond./shield. per 1m: 100pF
  • Cond. resistance per 1km: < 52Ω
  • Shield. resistance per 1km: 20Ω
  • Insulation resist. per 1km: > 1 GΩ
  • Surge impedance: 38Ω
  • Sold per Metre
  • Supplied in Black
  • Manufacturer's part: Sommer Cable 200-0271 SC-GALILEO 238 PLUS

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Length Sold per metre
Conductor Size 21AWG
Colour Black

Reviews


Be the first to submit a review