Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sommer Cable 200-0051 Microphone Cable Black Sheath 22 AWG

Order Code:  

59-2039

  Copy to clipboard
Brand: Sommer Cable  Copy to clipboard MPN: 200-0051  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Blue Red
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 7 days
397 available to back OrderBack-order availability date - 26/04/2024

The Sommer Cable 200-0051 is a SC-CLUB SERIES MKII Microphone Cable with a wire diameter of 2x 0.34mm² is impressive. This cable will give a great performance at an excellent price, and perfect for both stage and studio settings.

The large diameter and the low capacity will guarantee outstanding transmission quality, even over long distances. The shielding made of polished copper wires is 95% optically opaque (instead of the usual 85%).

The robust, rubberlike, matt outer sleeve is preferred by stage musicians and guarantees the highest flexibility even in the lowest temperatures.

Application: Stage application, Studio operation, Permanent installation.


  • High transmission quality through the use of oxygen-free copper stranding with a large wire diameter of 2x 0.34 mm²
  • Very low capacity due to the PE-insulation
  • Good protection due to the dense copper braided shielding
  • High flexibility makes it easy to wind
  • Sold per Metre
  • Supplied in 22AWG
  • Supplied with Black outer sheath

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Number of Cores 1 pair
Colour Black
Conductor Stranding 19x0.15mm
Conductor Material Copper spiral shielding
Length 1m
Cable Diameter 6.5mm
Conductor Resistance 55Ω/km
Capacitance 58pF/m
Conductor Stranding (AWG/Strands) 36/19AWG
Conductor Area 0.15mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review