Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Edding 4-2000C-001 2000 C Permanent Marker 1.5-3mm Black

Order Code:  

06-0259

  Copy to clipboard
Brand: Edding  Copy to clipboard MPN: 4-2000C-001  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Various
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.41

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 7 days

This Edding 2000 C Black Permanent Marker Pen is ideal for permanent lettering and marking on almost all everyday materials and surfaces like boxes, plastic lids and glass containers. Its low-odour, quick-drying ink is both waterproof and smudge proof and its bullet tip can create a variable line width between 1.5 and 3mm.


  • Colour: Black
  • Durable, low-odour, waterproof, fast drying ink is resistant to abrasion
  • Useable immediately
  • Stroke width: 1.5 to 3mm
  • Bullet tip
  • Supplied singly
  • Edding 2000 C range
Colour Black
Tip Shape Bullet
Line Width 1.5 to 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review