Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

1SR154-600TE25 Rohm Rectifier Diode SMD 1A 600V

1SR154-600TE25 Rohm Rectifier Diode SMD 1A 600V

Order Code:  

50-3058

  Copy to clipboard
Brand: Rohm  Copy to clipboard MPN: 1SR154-600TE25  Copy to clipboard
 Report an error

Discontinued

A 1A 600V standard rectifier diode suitable for general rectification.
  • High reliability
  • Surface mounting
Device 1SR154-600TE25
Peak Reverse Voltage 600V
Average Rectified Output Current 1A
Forward Voltage 1.1V
Thermal Resistance N/A
Case SMD

Reviews


Be the first to submit a review