Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 209100-AR-20Bl 1mm Stackable Test Lead 200mm Blue

Order Code:  

17-2601

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 209100-AR-20Bl  Copy to clipboard EAN-13: 3760122593305
 Report an error

Discontinued

Mini stackable test lead from PJP.
  • Colour: blue
  • 1mm stackable pin connectors
  • Length 200mm
  • Current rating 2A
Type Stackable test lead
Length 200mm
Pin 1mm

Reviews


Be the first to submit a review