Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Medline 1ml Graduated Pasteur Pipette, - Pack of 500

Order Code:  

06-7019

  Copy to clipboard
Brand: Medline  Copy to clipboard MPN: 200003  Copy to clipboard EAN-13: 5060574930146
  • Quickly find another product in this range by Capacity:

    1ml 3ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
17 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Disposable 1ml graduated Pasteur-type pipettes from Medline, made from transparent, inert, low-intensity polythene.


  • Volumetric tolerance ± 10%
  • Not sterile
  • Supplied in packs of 500
  • Medline type 200003 (1ml)
Type Pasteur pipette
Capacity 1ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review