Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LappKabel 19563000 EPIC® H-A 16 TBF-LB M20 Metal Hood Single Lever

Order Code:  

63-3536

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 19563000  Copy to clipboard
 Report an error

Discontinued

A metal cable coupler hood with M20 straight cable entry and a single lever for fastening. Suitable for LappKabel H-A 16 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP65
  • Specification: Coupling casing with 1 longitudinal rail, straight
  • Type: straight
  • LappKabel part No.: 19563000
  • LappKabel type: EPIC® H-A 16 TBF M20
Housing Type Cable coupler
Housing Material Metal
Housing Shape Rectangular
Cable Entry Straight
Material Metal
Suitable For H-A 16

Reviews


Be the first to submit a review