Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LappKabel 19512300 EPIC® H-A 3 MTS M20 Metal Hood Side Entry Zinc Die-cast Grey

Order Code:  

63-3529

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 19512300  Copy to clipboard
 Report an error

Discontinued

A metal hood with M20 side cable entry and lugs for single lever fastening. Suitable for LappKabel H-A 3 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP67 (when locked)
  • Specification: Grommet case side metal
  • Thread type: M20
  • LappKabel part No.: 19512300
  • LappKabel type: EPIC® H-A 3 MTS M20
Housing Type Hood
Housing Material Metal
Housing Shape Square
Cable Entry Side
Material Metal
Suitable For H-A 3

Reviews


Be the first to submit a review