Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 19368 Tytan 2.1 Subwoofer Speaker Set With Bluetooth - Black UK

Order Code:  

19-1164

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 19368  Copy to clipboard EAN-13: 8713439193688
 Report an error

Discontinued

The Trust 19368 Tytan 2.1 Subwoofer Speaker Set connects via cable or wirelessly via Bluetooth so it's easy to listen to music from your PC, tablet and smartphone.


  • 120W peak power (60W RMS)
  • Connect via cable or via wireless Bluetooth technology
  • High quality sound with deep bass
  • Wired remote control
  • Headphone and smartphone / MP3 connection
  • Volume and bass control
  • Smart power management: goes to standby when not in use
  • Trust type 19368
Total RMS Power 60W
No. of speakers 3
Frequency Range N/A
Headphone socket Yes
Connection 3.5mm stereo jack
Transfer Type Wired & bluetooth
Max. Range N/A

Reviews


Be the first to submit a review