Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 19275 Jukebar Wireless Speaker - Black

Order Code:  

19-1168

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 19275  Copy to clipboard EAN-13: 8713439192759
 Report an error

Discontinued

This powerful Trust Jukebar Bluetooth wireless speaker can connect to your smartphone or tablet, blasting sound anywhere.
  • Colour: Black
  • Small size, powerful sound
  • Bluetooth connectivity with 10m wireless range
  • For music and hands-free calling
  • Volume, media and call-pickup buttons
  • Rechargeable battery giving 17 hours playtime
  • iPod / smartphone input and headphone connection
  • Trust type 19275
Total RMS Power N/A
No. of speakers 1
Frequency Range N/A
Headphone socket No
Connection 3.5mm jack
Transfer Type Wired
Max. Range 10m

Reviews


Be the first to submit a review