Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 19170 Lightning Charge & Sync Cable - 1m

Order Code:  

49-0242

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 19170  Copy to clipboard EAN-13: 8713439191707
  • Country of Origin:
 Report an error

Discontinued

This Trust Lightning Charge and Sync Cable 1m can be used with all iPads, iPhones and iPods featuring a Lightning connector. It can also be connected to a laptop USB port or USB charger.
  • 1m data cable
  • Black colour
  • USB 2.0 adaptor type
  • Apple dock, USB cable type
  • Suitable for Apple: iPad 4, iPad mini, iPod touch (5G), iPod nano (7G), iPhone 5
  • Reliable design, certified by Apple
  • Manufacturer's part 19170
Length 1m
Colour Black

Reviews


Be the first to submit a review