Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 19165 Car Charger With USB Port - 12W

Order Code:  

49-0096

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 19165  Copy to clipboard EAN-13: 8713439191653
 Report an error

Discontinued

The Trust Car Charger is a 12W Universal USB car charger that can charge an iPad or smartphone from any car cigarette lighter plug. This charger is also compatible with the iPod, iPhone or smartphone and fits any car power outlet.


  • Black colour
  • Single output
  • Plugs into a car's cigarette lighter plug
  • Manufacturer's 3-year warranty
  • Manufacturer's part 19165

Minimum requirements: 12V car power or cigarette lighter socket; USB charging cable supplied with your portable device
Power Source Car
Voltage 12V
Current N/A
Output Connection USB

Reviews


Be the first to submit a review