Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LappKabel 19086000 EPIC® H-B 16 TBF M25 Cable Straight Entry Double Lever

Order Code:  

63-3546

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 19086000  Copy to clipboard
 Report an error

Discontinued

A metal cable coupler hood with M25 straight cable entry and two levers for fastening. Suitable for LappKabel H-B 16 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP65
  • Specification: Coupler casing with 2 transverse bow, straight
  • Thread type: M25
  • LappKabel part No.: 19086000
  • LappKabel type: EPIC® H-B 16 TBF M25
Housing Type Cable coupler
Housing Material Metal
Housing Shape Rectangular
Cable Entry Straight
Material Metal
Suitable For H-B 16

Reviews


Be the first to submit a review