Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LappKabel 19040700 EPIC® H-B TG-RO M25 Metal Hood Straight Entry Single Lever

Order Code:  

63-3576

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 19040700  Copy to clipboard
 Report an error

Discontinued

A metal hood with M25 straight cable entry and lugs for single lever fastening. Suitable for LappKabel H-B 10 series connectors.
  • Colour: Grey
  • Protection type: IP65
  • LappKabel part No.: 19040700
  • LappKabel type: EPIC H-B 10 TG-RO M25
Housing Type Hood
Housing Material Metal
Housing Shape Rectangular
Cable Entry Straight
Material Metal
Suitable For H-B 10

Reviews


Be the first to submit a review