Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Trust 19024 GXT 38 2.1 Subwoofer Speaker Set UK

Order Code:  

19-1177

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 19024  Copy to clipboard EAN-13: 8713439190243
 Report an error

Discontinued

The Trust GXT 38, 2.1 subwoofer speaker set includes a wooden subwoofer and has a total RMS power output of 60W. It is compatible with PCs, Wii, Sony PlayStation 3 and Xbox 360.


  • High quality sound with deep bass
  • Convenient wired volume control with headphones and iPod/mp3 connections
  • With volume and bass control at the side
  • 4in1: Compatible with PC, Wii, Sony PlayStation 3 and Xbox 360
  • Smart power management: goes to standby when not in use
  • Trust type 19024
Total RMS Power 60W
No. of speakers 3
Frequency Range N/A
Headphone socket Yes
Connection 3.5mm stereo jack
Transfer Type Wired
Max. Range N/A

Reviews


Be the first to submit a review