Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LappKabel 19022000 EPIC® H-B 6 TS M25 Metal Hood Side Entry Single Lever

Order Code:  

63-3502

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 19022000  Copy to clipboard
 Report an error

Discontinued

A metal hood with M25 side cable entry and lugs for single lever fastening. Suitable for LappKabel H-B 6 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP65
  • Specification: Connector housing with bolts for longitudinal/extending clamp, sideways
  • Type: angled
  • LappKabel part No.: 19022000
  • LappKabel type: EPIC® H-B 6 TS M25 ZW
Housing Type Hood
Housing Material Metal
Housing Shape Rectangular
Cable Entry Side
Material Metal
Suitable For H-B 6

Reviews


Be the first to submit a review